
AC0402FR-07309KL | |
---|---|
DigiKey Part Number | YAG5287TR-ND - Tape & Reel (TR) YAG5287CT-ND - Cut Tape (CT) YAG5287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07309KL |
Description | RES SMD 309K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07309KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18800 | $1.88 |
25 | $0.13400 | $3.35 |
50 | $0.10780 | $5.39 |
100 | $0.08740 | $8.74 |
250 | $0.06732 | $16.83 |
500 | $0.05604 | $28.02 |
1,000 | $0.04714 | $47.14 |
5,000 | $0.03323 | $166.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02923 | $292.30 |
20,000 | $0.02606 | $521.20 |
30,000 | $0.02452 | $735.60 |
50,000 | $0.02286 | $1,143.00 |
70,000 | $0.02191 | $1,533.70 |
100,000 | $0.02101 | $2,101.00 |
120,000 | $0.02059 | $2,470.80 |
240,000 | $0.01920 | $4,608.00 |
250,000 | $0.01913 | $4,782.50 |