
AC0402FR-071R3L | |
---|---|
DigiKey Part Number | 13-AC0402FR-071R3LTR-ND - Tape & Reel (TR) 13-AC0402FR-071R3LCT-ND - Cut Tape (CT) 13-AC0402FR-071R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-071R3L |
Description | RES SMD 1.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-071R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
25 | $0.09200 | $2.30 |
50 | $0.08380 | $4.19 |
100 | $0.07960 | $7.96 |
250 | $0.06800 | $17.00 |
1,000 | $0.05764 | $57.64 |
5,000 | $0.04133 | $206.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03350 | $335.00 |
20,000 | $0.02931 | $586.20 |
30,000 | $0.02915 | $874.50 |
70,000 | $0.02803 | $1,962.10 |
100,000 | $0.02698 | $2,698.00 |
120,000 | $0.02648 | $3,177.60 |
240,000 | $0.02485 | $5,964.00 |
250,000 | $0.02477 | $6,192.50 |