AC0402FR-0713RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 85,195
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 17,125
Unit Price: $0.82000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03250
Datasheet

Upgrade


Vishay Dale
In Stock: 5,436
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.19345
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04629
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 11,180
Unit Price: $0.82000
Datasheet
13 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-0713RL

DigiKey Part Number
13-AC0402FR-0713RLTR-ND - Tape & Reel (TR)
13-AC0402FR-0713RLCT-ND - Cut Tape (CT)
13-AC0402FR-0713RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-0713RL
Description
RES SMD 13 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-0713RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14480$3.62
50$0.11520$5.76
100$0.09370$9.37
250$0.07204$18.01
500$0.05968$29.84
1,000$0.05032$50.32
5,000$0.03545$177.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02942$294.20
20,000$0.02623$524.60
30,000$0.02468$740.40
50,000$0.02301$1,150.50
70,000$0.02205$1,543.50
100,000$0.02114$2,114.00
Manufacturers Standard Package