
RC0402FR-0713RL | |
|---|---|
DigiKey Part Number | YAG2977TR-ND - Tape & Reel (TR) YAG2977CT-ND - Cut Tape (CT) YAG2977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0713RL |
Description | RES 13 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0713RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12160 | $3.04 |
| 50 | $0.09700 | $4.85 |
| 100 | $0.07810 | $7.81 |
| 250 | $0.05984 | $14.96 |
| 500 | $0.04932 | $24.66 |
| 1,000 | $0.04127 | $41.27 |
| 5,000 | $0.02858 | $142.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02352 | $235.20 |
| 20,000 | $0.02080 | $416.00 |
| 30,000 | $0.01949 | $584.70 |
| 50,000 | $0.01806 | $903.00 |
| 70,000 | $0.01725 | $1,207.50 |
| 100,000 | $0.01648 | $1,648.00 |

