
AC0402DRNPO9BN5R6 | |
---|---|
DigiKey Part Number | 13-AC0402DRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-AC0402DRNPO9BN5R6CT-ND - Cut Tape (CT) 13-AC0402DRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
50 | $0.14460 | $7.23 |
100 | $0.12320 | $12.32 |
500 | $0.08688 | $43.44 |
1,000 | $0.07587 | $75.87 |
2,500 | $0.06424 | $160.60 |
5,000 | $0.05726 | $286.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05296 | $529.60 |