AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402DR-071ML

DigiKey Part Number
13-AC0402DR-071MLTR-ND - Tape & Reel (TR)
13-AC0402DR-071MLCT-ND - Cut Tape (CT)
13-AC0402DR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402DR-071ML
Description
RES 1 MOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.48200$4.82
50$0.33320$16.66
100$0.28840$28.84
500$0.21224$106.12
1,000$0.18887$188.87
2,500$0.16433$410.82
5,000$0.14957$747.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13744$1,374.40
20,000$0.12747$2,549.40
30,000$0.12247$3,674.10
50,000$0.11694$5,847.00
70,000$0.11371$7,959.70
100,000$0.11060$11,060.00
120,000$0.10912$13,094.40
240,000$0.10416$24,998.40
250,000$0.10390$25,975.00
Manufacturers Standard Package