
AC0402DR-071KL | |
|---|---|
DigiKey Part Number | 13-AC0402DR-071KLTR-ND - Tape & Reel (TR) 13-AC0402DR-071KLCT-ND - Cut Tape (CT) 13-AC0402DR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-071KL |
Description | RES 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48100 | $4.81 |
| 50 | $0.33280 | $16.64 |
| 100 | $0.25700 | $25.70 |
| 500 | $0.19874 | $99.37 |
| 1,000 | $0.18047 | $180.47 |
| 2,500 | $0.16412 | $410.30 |
| 5,000 | $0.14938 | $746.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10529 | $1,052.90 |
| 20,000 | $0.09567 | $1,913.40 |
| 30,000 | $0.09517 | $2,855.10 |

