
AC0402CRNPO9BN8R0 | |
---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN8R0TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN8R0CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN8R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
50 | $0.29880 | $14.94 |
100 | $0.25780 | $25.78 |
500 | $0.18886 | $94.43 |
1,000 | $0.16759 | $167.59 |
2,500 | $0.14530 | $363.25 |
5,000 | $0.13189 | $659.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10596 | $1,059.60 |
20,000 | $0.10492 | $2,098.40 |
30,000 | $0.10438 | $3,131.40 |
50,000 | $0.10223 | $5,111.50 |
70,000 | $0.09930 | $6,951.00 |
100,000 | $0.09647 | $9,647.00 |
120,000 | $0.09513 | $11,415.60 |
240,000 | $0.09485 | $22,764.00 |