
AC0402CRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN7R0CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN7R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 50 | $0.30880 | $15.44 |
| 100 | $0.26630 | $26.63 |
| 500 | $0.19540 | $97.70 |
| 1,000 | $0.17220 | $172.20 |
| 2,500 | $0.15067 | $376.68 |
| 5,000 | $0.13686 | $684.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10542 | $1,054.20 |
| 20,000 | $0.10438 | $2,087.60 |
| 30,000 | $0.10384 | $3,115.20 |
| 50,000 | $0.10323 | $5,161.50 |
| 70,000 | $0.10286 | $7,200.20 |
| 100,000 | $0.10047 | $10,047.00 |
| 120,000 | $0.09909 | $11,890.80 |
| 240,000 | $0.09446 | $22,670.40 |
| 250,000 | $0.09440 | $23,600.00 |

