
AC0402CRNPO9BN1R8 | |
|---|---|
DigiKey Part Number  | 311-3048-2-ND - Tape & Reel (TR) 311-3048-1-ND - Cut Tape (CT) 311-3048-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402CRNPO9BN1R8  | 
Description  | CAP CER 1.8PF 50V C0G/NPO 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0402CRNPO9BN1R8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.46500 | $4.65 | 
| 50 | $0.31820 | $15.91 | 
| 100 | $0.27490 | $27.49 | 
| 500 | $0.20380 | $101.90 | 
| 1,000 | $0.18104 | $181.04 | 
| 2,500 | $0.17231 | $430.77 | 
| 5,000 | $0.15893 | $794.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.13006 | $1,300.60 | 
| 20,000 | $0.10425 | $2,085.00 | 
| 30,000 | $0.10371 | $3,111.30 | 
| 50,000 | $0.10310 | $5,155.00 | 
| 70,000 | $0.10273 | $7,191.10 | 
| 100,000 | $0.10237 | $10,237.00 | 
| 120,000 | $0.10219 | $12,262.80 | 
| 240,000 | $0.09815 | $23,556.00 | 
| 250,000 | $0.09790 | $24,475.00 | 

