AC0402BRNPO9BN3R9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9,560
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.17913
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.34117
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.27896
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,426
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 99,215
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.29629
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.25976
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,890
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,750
Unit Price: $0.82000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02806
Datasheet
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN3R9

DigiKey Part Number
311-3044-2-ND - Tape & Reel (TR)
311-3044-1-ND - Cut Tape (CT)
311-3044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN3R9
Description
CAP CER 3.9PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402BRNPO9BN3R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0402BRNPO9BN3R9YAGEO9,56013-AQ0402BRNPO9BN3R9CT-ND$1.81000Parametric Equivalent
04025A3R9B4T2AKYOCERA AVX0478-04025A3R9B4T2ATR-ND$0.17913Parametric Equivalent
04025U3R9B4T2AKYOCERA AVX0478-KAQ05ACG1H3R9BHTR-ND$0.34117Parametric Equivalent
04025U3R9B4T4AKYOCERA AVX0478-KAQ05ACG1H3R9BNTR-ND$0.27896Parametric Equivalent
CBR04C399B5GACAUTOKEMET14,426399-CBR04C399B5GACAUTOCT-ND$1.48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.58400$5.84
50$0.40780$20.39
100$0.35350$35.35
500$0.26260$131.30
1,000$0.23448$234.48
2,500$0.20498$512.45
5,000$0.18724$936.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16441$1,644.10
20,000$0.15299$3,059.80
30,000$0.14726$4,417.80
50,000$0.14092$7,046.00
70,000$0.13722$9,605.40
100,000$0.13365$13,365.00
Manufacturers Standard Package