Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ1555C1H3R9BB01J | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H3R9BB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R9BB01J |
Description | CAP CER 3.9PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R9BB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H3R9BA16D | Murata Electronics | 99,215 | 490-16446-1-ND | $0.82000 | Parametric Equivalent |
| GCM1555C1H3R9BA16J | Murata Electronics | 50,000 | 490-GCM1555C1H3R9BA16JCT-ND | $0.82000 | Parametric Equivalent |
| GCQ1555C1H3R9BB01D | Murata Electronics | 0 | GCQ1555C1H3R9BB01D-ND | $0.29629 | Parametric Equivalent |
| 04025A3R9B4T2A | KYOCERA AVX | 0 | 478-04025A3R9B4T2ATR-ND | $0.17913 | Parametric Equivalent |
| 04025U3R9B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R9BHTR-ND | $0.34117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.25976 | $12,988.00 |










