


AC0201KRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R9BB471TR-ND - Tape & Reel (TR) 13-AC0201KRX7R9BB471CT-ND - Cut Tape (CT) 13-AC0201KRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1H471K030BA | TDK | 1,616,639 | 445-12113-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12990 | $12.99 |
| 500 | $0.09142 | $45.71 |
| 1,000 | $0.07975 | $79.75 |
| 2,500 | $0.06755 | $168.88 |
| 5,000 | $0.06021 | $301.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05118 | $767.70 |
| 30,000 | $0.04678 | $1,403.40 |
| 45,000 | $0.04458 | $2,006.10 |
| 75,000 | $0.04214 | $3,160.50 |
| 105,000 | $0.04071 | $4,274.55 |
| 150,000 | $0.03934 | $5,901.00 |

