

CGA1A2X7R1H471K030BA | |
|---|---|
DigiKey Part Number | 445-12113-2-ND - Tape & Reel (TR) 445-12113-1-ND - Cut Tape (CT) 445-12113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H471K030BA |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H471K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.20640 | $20.64 |
| 500 | $0.14898 | $74.49 |
| 1,000 | $0.13138 | $131.38 |
| 2,500 | $0.11293 | $282.32 |
| 5,000 | $0.10183 | $509.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08564 | $1,284.60 |
| 30,000 | $0.07914 | $2,374.20 |
| 45,000 | $0.07589 | $3,415.05 |
| 75,000 | $0.07229 | $5,421.75 |
| 105,000 | $0.07019 | $7,369.95 |
| 150,000 | $0.06817 | $10,225.50 |

