


AC0201KRX7R9BB101 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R9BB101TR-ND - Tape & Reel (TR) 13-AC0201KRX7R9BB101CT-ND - Cut Tape (CT) 13-AC0201KRX7R9BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R9BB101 |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.12240 | $12.24 |
| 500 | $0.08632 | $43.16 |
| 1,000 | $0.07538 | $75.38 |
| 2,500 | $0.06370 | $159.25 |
| 5,000 | $0.05690 | $284.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03549 | $532.35 |
| 30,000 | $0.03510 | $1,053.00 |
| 45,000 | $0.03489 | $1,570.05 |
| 75,000 | $0.03465 | $2,598.75 |
| 105,000 | $0.03451 | $3,623.55 |
| 150,000 | $0.03437 | $5,155.50 |
| 180,000 | $0.03430 | $6,174.00 |
| 360,000 | $0.03406 | $12,261.60 |
| 375,000 | $0.03405 | $12,768.75 |

