
AC0201JR-071KL | |
|---|---|
DigiKey Part Number | YAG3431TR-ND - Tape & Reel (TR) YAG3431CT-ND - Cut Tape (CT) YAG3431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-071KL |
Description | RES SMD 1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.08480 | $2.12 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.06120 | $6.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05825 | $582.50 |
| 20,000 | $0.04161 | $832.20 |
| 30,000 | $0.04133 | $1,239.90 |
| 50,000 | $0.03919 | $1,959.50 |
| 250,000 | $0.03908 | $9,770.00 |

