AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-077K5L

DigiKey Part Number
13-AC0201FR-077K5LTR-ND - Tape & Reel (TR)
13-AC0201FR-077K5LCT-ND - Cut Tape (CT)
13-AC0201FR-077K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-077K5L
Description
RES SMD 7.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-077K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,626
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06700$670.00
20,000$0.05863$1,172.60
50,000$0.05797$2,898.50
70,000$0.05623$3,936.10
100,000$0.05459$5,459.00
120,000$0.05383$6,459.60
240,000$0.05130$12,312.00
250,000$0.05117$12,792.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
25$0.13800$3.45
50$0.12640$6.32
100$0.11740$11.74
250$0.06700$16.75
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
25$0.10200$2.55
50$0.07560$3.78
100$0.06730$6.73
* All Digi-Reel orders will add a $55.00 reeling fee.