
AC0201FR-071K58L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-071K58LTR-ND - Tape & Reel (TR) 13-AC0201FR-071K58LCT-ND - Cut Tape (CT) 13-AC0201FR-071K58LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071K58L |
Description | RES SMD 1.58K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071K58L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.25120 | $6.28 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17130 | $17.13 |
| 250 | $0.13672 | $34.18 |
| 500 | $0.11682 | $58.41 |
| 1,000 | $0.10117 | $101.17 |
| 5,000 | $0.07630 | $381.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06910 | $691.00 |
| 20,000 | $0.06339 | $1,267.80 |
| 30,000 | $0.06061 | $1,818.30 |
| 50,000 | $0.05760 | $2,880.00 |
| 70,000 | $0.05587 | $3,910.90 |
| 100,000 | $0.05425 | $5,425.00 |
| 120,000 | $0.05348 | $6,417.60 |
| 240,000 | $0.05097 | $12,232.80 |
| 250,000 | $0.05084 | $12,710.00 |

