
AC0201FR-071K58L | |
|---|---|
DigiKey Part Number  | 13-AC0201FR-071K58LTR-ND - Tape & Reel (TR) 13-AC0201FR-071K58LCT-ND - Cut Tape (CT) 13-AC0201FR-071K58LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0201FR-071K58L  | 
Description  | RES SMD 1.58K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0201FR-071K58L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.33400 | $3.34 | 
| 25 | $0.25120 | $6.28 | 
| 50 | $0.20720 | $10.36 | 
| 100 | $0.17130 | $17.13 | 
| 250 | $0.13672 | $34.18 | 
| 500 | $0.11682 | $58.41 | 
| 1,000 | $0.10117 | $101.17 | 
| 5,000 | $0.07630 | $381.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.06910 | $691.00 | 
| 20,000 | $0.06339 | $1,267.80 | 
| 30,000 | $0.06061 | $1,818.30 | 
| 50,000 | $0.05760 | $2,880.00 | 
| 70,000 | $0.05587 | $3,910.90 | 
| 100,000 | $0.05425 | $5,425.00 | 
| 120,000 | $0.05348 | $6,417.60 | 
| 240,000 | $0.05097 | $12,232.80 | 
| 250,000 | $0.05084 | $12,710.00 | 

