AC0201FR-07120RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 22,013
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 5,200
Unit Price: $0.82000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07120RL

DigiKey Part Number
13-AC0201FR-07120RLTR-ND - Tape & Reel (TR)
13-AC0201FR-07120RLCT-ND - Cut Tape (CT)
13-AC0201FR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-07120RL
Description
RES SMD 120 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07120RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.17080$4.27
50$0.15100$7.55
100$0.12970$12.97
250$0.10872$27.18
500$0.08376$41.88
1,000$0.07677$76.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05025$502.50
Manufacturers Standard Package