
AC0201FR-0710RL | |
---|---|
DigiKey Part Number | YAG3414TR-ND - Tape & Reel (TR) YAG3414CT-ND - Cut Tape (CT) YAG3414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0710RL |
Description | RES SMD 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34300 | $3.43 |
25 | $0.25800 | $6.45 |
50 | $0.21240 | $10.62 |
100 | $0.17730 | $17.73 |
250 | $0.14148 | $35.37 |
500 | $0.12090 | $60.45 |
1,000 | $0.10481 | $104.81 |
5,000 | $0.07930 | $396.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07191 | $719.10 |
20,000 | $0.06604 | $1,320.80 |
30,000 | $0.06318 | $1,895.40 |
50,000 | $0.06009 | $3,004.50 |
70,000 | $0.05832 | $4,082.40 |
100,000 | $0.05664 | $5,664.00 |
120,000 | $0.05586 | $6,703.20 |
240,000 | $0.05328 | $12,787.20 |
250,000 | $0.05315 | $13,287.50 |