Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0201DRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 13-AC0201DRNPO9BN8R0TR-ND - Tape & Reel (TR) 13-AC0201DRNPO9BN8R0CT-ND - Cut Tape (CT) 13-AC0201DRNPO9BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201DRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16850 | $16.85 |
| 500 | $0.12020 | $60.10 |
| 1,000 | $0.10548 | $105.48 |
| 2,500 | $0.09008 | $225.20 |
| 5,000 | $0.08082 | $404.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06941 | $1,041.15 |
| 30,000 | $0.06383 | $1,914.90 |
| 45,000 | $0.06105 | $2,747.25 |
| 75,000 | $0.05796 | $4,347.00 |
| 105,000 | $0.05616 | $5,896.80 |
| 150,000 | $0.05442 | $8,163.00 |





