
MCASU063SCG080DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG080DFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG080DFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG080DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG080DFNA01 |
Description | CAP CER 8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG080DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13262 | $1,989.30 |
| 30,000 | $0.12353 | $3,705.90 |
| 45,000 | $0.11898 | $5,354.10 |
| 75,000 | $0.11394 | $8,545.50 |
| 105,000 | $0.11099 | $11,653.95 |
| 150,000 | $0.10816 | $16,224.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20668 | $103.34 |
| 1,000 | $0.18367 | $183.67 |
| 2,500 | $0.15936 | $398.40 |
| 5,000 | $0.14480 | $724.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19140 | $191.40 |
| 2,500 | $0.16630 | $415.75 |
| 5,000 | $0.15121 | $756.05 |

