AA2512JK-072R4L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $1.03071
Datasheet

Similar


YAGEO
In Stock: 10,955
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 3,912
Unit Price: $2.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.55299
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.93840
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.29311
Datasheet

Similar


Vishay Dale
In Stock: 23,775
Unit Price: $2.13000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.88510
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.17947
Datasheet

Similar


Bourns Inc.
In Stock: 2,664
Unit Price: $3.69000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.03869
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512JK-072R4L

DigiKey Part Number
AA2512JK-072R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2512JK-072R4L
Description
RES SMD 2.4 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512JK-072R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.28498$5,139.92
Manufacturers Standard Package