CRCW25122R40JNTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.88510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.78165
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.93840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.29311
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23,950
Unit Price: $2.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.55299
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.28498
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.03071
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.03869
Datasheet

Similar


Bourns Inc.
In Stock: 2,664
Unit Price: $3.69000
Datasheet

Similar


YAGEO
In Stock: 10,955
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 3,912
Unit Price: $2.87000
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122R40JNTG

DigiKey Part Number
CRCW25122R40JNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25122R40JNTG
Description
RES SMD 2.4 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122R40JNTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.17947$2,358.94
Manufacturers Standard Package