AA2512FK-071R2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3,615
Unit Price: $4.02000
Datasheet

Similar


YAGEO
In Stock: 110
Unit Price: $3.28000
Datasheet

Similar


Vishay Dale
In Stock: 360
Unit Price: $2.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.35219
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.85597
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512FK-071R2L

DigiKey Part Number
AA2512FK-071R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2512FK-071R2L
Description
RES SMD 1.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512FK-071R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.55299$6,211.96
Manufacturers Standard Package