AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-071R2L

DigiKey Part Number
13-AC2512FK-071R2LTR-ND - Tape & Reel (TR)
13-AC2512FK-071R2LCT-ND - Cut Tape (CT)
13-AC2512FK-071R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-071R2L
Description
RES SMD 1.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-071R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.29100$22.91
25$1.91160$47.79
50$1.69320$84.66
100$1.51990$151.99
250$1.34496$336.24
500$1.24396$621.98
1,000$1.16350$1,163.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04877$4,195.08
8,000$1.00830$8,066.40
12,000$0.98856$11,862.72
20,000$0.96717$19,343.40
28,000$0.95492$26,737.76
40,000$0.94332$37,732.80
48,000$0.93789$45,018.72
Manufacturers Standard Package