AA1206JR-0710RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2,833
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 7,357
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 4,180
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 950
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.80023
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31622
Datasheet

Similar


YAGEO
In Stock: 9,950
Unit Price: $1.22000
Datasheet

Similar


YAGEO
In Stock: 291,809
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 60,218
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.38740
Datasheet

Similar


YAGEO
In Stock: 601
Unit Price: $1.71000
Datasheet

Similar


YAGEO
In Stock: 9,932
Unit Price: $3.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,900
Unit Price: $2.37000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.40335
Datasheet
1206 AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1206JR-0710RL

DigiKey Part Number
AA1206JR-0710RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1206JR-0710RL
Description
RES SMD 10 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1206JR-0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46608$2,330.40
Manufacturers Standard Package