AA0805FR-076R04L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.66440
Datasheet

Similar


YAGEO
In Stock: 18,204
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 19,470
Unit Price: $0.99000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19605
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet
AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0805FR-076R04L

DigiKey Part Number
AA0805FR-076R04L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0805FR-076R04L
Description
RES SMD 6.04 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0805FR-076R04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14837$741.85
Manufacturers Standard Package