
CRCW08056R04FNEA | |
---|---|
DigiKey Part Number | 541-CRCW08056R04FNEATR-ND - Tape & Reel (TR) 541-CRCW08056R04FNEACT-ND - Cut Tape (CT) 541-CRCW08056R04FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R04FNEA |
Description | RES SMD 6.04 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R04FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.47700 | $4.77 |
25 | $0.37200 | $9.30 |
50 | $0.30780 | $15.39 |
100 | $0.26010 | $26.01 |
250 | $0.21140 | $52.85 |
500 | $0.18340 | $91.70 |
1,000 | $0.16151 | $161.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12911 | $645.55 |
10,000 | $0.11494 | $1,149.40 |
15,000 | $0.10994 | $1,649.10 |
25,000 | $0.10488 | $2,622.00 |
35,000 | $0.10015 | $3,505.25 |
50,000 | $0.09545 | $4,772.50 |
60,000 | $0.09526 | $5,715.60 |
120,000 | $0.09460 | $11,352.00 |
125,000 | $0.09456 | $11,820.00 |