Similar
Similar
Similar
Similar
Similar

AA0805FR-073R48L | |
|---|---|
DigiKey Part Number | AA0805FR-073R48L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0805FR-073R48L |
Description | RES SMD 3.48 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-073R48L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-073R48L | YAGEO | 0 | AR0805FR-073R48L-ND | $0.66525 | Similar |
| RC0805FR-073R48L | YAGEO | 6,048 | 311-3.48CRCT-ND | $0.90000 | Similar |
| CRCW08053R48FNEA | Vishay Dale | 0 | 541-3.48CTR-ND | $0.10729 | Similar |
| CRCW08053R48FNTA | Vishay Dale | 0 | CRCW08053R48FNTA-ND | $0.14756 | Similar |
| RMCF0805FT3R48 | Stackpole Electronics Inc | 0 | RMCF0805FT3R48-ND | $0.04895 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15004 | $750.20 |




