
RC0805FR-073R48L | |
|---|---|
DigiKey Part Number | 311-3.48CRTR-ND - Tape & Reel (TR) 311-3.48CRCT-ND - Cut Tape (CT) 311-3.48CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073R48L |
Description | RES 3.48 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073R48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.30920 | $7.73 |
| 50 | $0.25660 | $12.83 |
| 100 | $0.21380 | $21.38 |
| 250 | $0.17168 | $42.92 |
| 500 | $0.14750 | $73.75 |
| 1,000 | $0.12850 | $128.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09280 | $464.00 |
| 10,000 | $0.08457 | $845.70 |
| 15,000 | $0.08055 | $1,208.25 |
| 25,000 | $0.07621 | $1,905.25 |
| 35,000 | $0.07373 | $2,580.55 |
| 50,000 | $0.07138 | $3,569.00 |

