Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681KD14J-P10TB | |
|---|---|
DigiKey Part Number | 13-681KD14J-P10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 681KD14J-P10TB |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 748 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 200J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681KD14J | YAGEO | 21 | 13-681KD14J-ND | $2.47000 | Parametric Equivalent |
| 681KD14J-F | YAGEO | 0 | 13-681KD14J-F-ND | $1.81136 | Parametric Equivalent |
| 681KD14J-FP10 | YAGEO | 0 | 13-681KD14J-FP10-ND | $1.81136 | Parametric Equivalent |
| 681KD14J-FP10TB | YAGEO | 0 | 13-681KD14J-FP10TB-ND | $1.67823 | Parametric Equivalent |
| 681KD14J-FP10TR | YAGEO | 0 | 13-681KD14J-FP10TR-ND | $1.62046 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.67823 | $671.29 |


