
681KD14J | |
|---|---|
DigiKey Part Number | 13-681KD14J-ND |
Manufacturer | |
Manufacturer Product Number | 681KD14J |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.51920 | $37.98 |
| 100 | $1.30560 | $130.56 |
| 250 | $1.20396 | $300.99 |
| 500 | $1.14262 | $571.31 |
| 1,000 | $1.09214 | $1,092.14 |
| 2,500 | $1.03890 | $2,597.25 |
| 5,000 | $1.00682 | $5,034.10 |

