
5KP51A/B | |
|---|---|
DigiKey Part Number | 13-5KP51A/BCT-ND - Cut Tape (CT) 13-5KP51A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP51A/B |
Description | TVS DIODE 51VWM 82.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 61.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 61.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $10.28800 | $102.88 |
| 25 | $9.35600 | $233.90 |
| 100 | $8.32820 | $832.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.22677 | $2,468.03 |
| 600 | $6.64918 | $3,989.51 |
| 900 | $6.60839 | $5,947.55 |
| 1,500 | $6.57287 | $9,859.31 |

