
5KP150A/B | |
---|---|
DigiKey Part Number | 13-5KP150A/BCT-ND - Cut Tape (CT) 13-5KP150A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP150A/B |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 21A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.81000 | $21.81 |
10 | $14.09300 | $140.93 |
100 | $9.67260 | $967.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $8.30087 | $2,490.26 |
600 | $6.91488 | $4,148.93 |
900 | $6.86238 | $6,176.14 |
1,500 | $6.63209 | $9,948.14 |