
SDD32A12L01 | |
|---|---|
DigiKey Part Number | 13-SDD32A12L01TR-ND - Tape & Reel (TR) 13-SDD32A12L01CT-ND - Cut Tape (CT) 13-SDD32A12L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32A12L01 |
Description | TVS DIODE 12VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.98300 | $19.83 |
| 100 | $0.95450 | $95.45 |
| 500 | $0.94638 | $473.19 |
| 1,000 | $0.93823 | $938.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73427 | $2,202.81 |
| 6,000 | $0.72302 | $4,338.12 |
| 9,000 | $0.63584 | $5,722.56 |

