
SMBJ440A/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ440A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ440A/TR13CT-ND - Cut Tape (CT) 13-SMBJ440A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ440A/TR13 |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98500 | $9.85 |
25 | $0.86360 | $21.59 |
100 | $0.73570 | $73.57 |
250 | $0.67364 | $168.41 |
500 | $0.63618 | $318.09 |
1,000 | $0.60540 | $605.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65688 | $1,970.64 |
6,000 | $0.62404 | $3,744.24 |
9,000 | $0.59119 | $5,320.71 |
15,000 | $0.58466 | $8,769.90 |
21,000 | $0.57937 | $12,166.77 |
30,000 | $0.49262 | $14,778.60 |