5.0SMDJ22CA-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $2.48708
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $3.06632
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ22CA-AT/13

DigiKey Part Number
13-5.0SMDJ22CA-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ22CA-AT/13
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
141A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48708$7,461.24
6,000$2.33039$13,982.34
Manufacturers Standard Package