5.0SMDJ12A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $2.48708
Datasheet

Parametric Equivalent


YAGEO
In Stock: 475
Unit Price: $8.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.55166
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,794
Unit Price: $18.72000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,000
Unit Price: $9.94000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 454
Unit Price: $23.65000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.50500
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited
In Stock: 2,099
Unit Price: $8.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7,405
Unit Price: $12.73000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $6.40453

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,603
Unit Price: $9.85000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5,040
Unit Price: $15.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 882
Unit Price: $13.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,001
Unit Price: $8.70000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ12A-AT/7

DigiKey Part Number
13-5.0SMDJ12A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ12A-AT/7
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
252A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.06632$1,533.16
1,000$2.81284$2,812.84
1,500$2.68259$4,023.88
2,500$2.53542$6,338.55
3,500$2.44786$8,567.51
5,000$2.36247$11,812.35
12,500$2.33039$29,129.88
Manufacturers Standard Package