
5.0SMCJ12A | |
---|---|
DigiKey Part Number | 4786-5.0SMCJ12ATR-ND - Tape & Reel (TR) 4786-5.0SMCJ12ACT-ND - Cut Tape (CT) 4786-5.0SMCJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $6.26500 | $62.65 |
100 | $4.12510 | $412.51 |
500 | $3.20488 | $1,602.44 |
1,000 | $2.90853 | $2,908.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.53219 | $7,596.57 |
6,000 | $2.34270 | $14,056.20 |
9,000 | $2.24619 | $20,215.71 |
15,000 | $2.16090 | $32,413.50 |