


5.0SMDJ100CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ100CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ100CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ100CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ100CA/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.35300 | $33.53 |
| 25 | $3.00560 | $75.14 |
| 100 | $2.61890 | $261.89 |
| 250 | $2.43448 | $608.62 |
| 500 | $2.32370 | $1,161.85 |
| 1,000 | $2.26733 | $2,267.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22175 | $6,665.25 |
| 6,000 | $2.05118 | $12,307.08 |
| 9,000 | $1.96430 | $17,678.70 |
| 15,000 | $1.92648 | $28,897.20 |

