MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD14-TR

DigiKey Part Number
13-471KD14-TR-ND - Tape & Reel (TR)
13-471KD14-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
471KD14-TR
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
4.5 kA
Energy
118J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.16900$11.69
25$1.03400$25.85
100$0.88250$88.25
250$0.80968$202.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.74395$557.96
1,500$0.71185$1,067.77
2,250$0.69573$1,565.39
3,750$0.67790$2,542.12
5,250$0.66748$3,504.27
7,500$0.65745$4,930.88
18,750$0.63586$11,922.38
37,500$0.62285$23,356.88
75,000$0.61215$45,911.25
Manufacturers Standard Package