
471KD14 | |
|---|---|
DigiKey Part Number | 13-471KD14-ND |
Manufacturer | |
Manufacturer Product Number | 471KD14 |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 471KD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 118J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.51300 | $15.13 |
| 25 | $1.34160 | $33.54 |
| 100 | $1.15100 | $115.10 |
| 300 | $1.04413 | $313.24 |
| 600 | $0.99192 | $595.15 |
| 1,200 | $0.94897 | $1,138.76 |
| 2,700 | $0.90823 | $2,452.22 |
| 5,100 | $0.88217 | $4,499.07 |

