MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD14-TR

DigiKey Part Number
13-471KD14-TR-ND - Tape & Reel (TR)
13-471KD14-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
471KD14-TR
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
4.5 kA
Energy
118J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.16600$11.66
25$1.03120$25.78
100$0.88020$88.02
250$0.80764$201.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.74205$556.54
1,500$0.71003$1,065.05
2,250$0.69396$1,561.41
3,750$0.67617$2,535.64
5,250$0.66578$3,495.35
7,500$0.65577$4,918.27
18,750$0.63424$11,892.00
37,500$0.62126$23,297.25
75,000$0.61059$45,794.25
Manufacturers Standard Package