Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RM090M-5-S | |
|---|---|
DigiKey Part Number | 13-3RM090M-5-STR-ND - Tape & Reel (TR) 13-3RM090M-5-SCT-ND - Cut Tape (CT) 13-3RM090M-5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RM090M-5-S |
Description | GDT SMD 90V 20% 10KA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 5 | $11.85600 | $59.28 |
| 10 | $10.93500 | $109.35 |
| 50 | $9.07320 | $453.66 |
| 100 | $8.37030 | $837.03 |
| 250 | $7.52200 | $1,880.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.47151 | $5,824.36 |
| 1,800 | $5.96150 | $10,730.70 |
| 2,700 | $5.68042 | $15,337.13 |
| 4,500 | $5.42467 | $24,411.01 |









