Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X3783T902 | |
|---|---|
DigiKey Part Number | 495-B88069X3783T902TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X3783T902 |
Description | 3 ELECT / 90V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3783T902 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X3833T123 | TDK | 0 | 495-B88069X3833T123TR-ND | $9.30283 | Parametric Equivalent |
| B88069X4483T123 | TDK | 0 | 495-B88069X4483T123TR-ND | $9.30283 | Parametric Equivalent |
| B88069X4713T123 | TDK | 1,200 | 495-B88069X4713T123CT-ND | $22.36000 | Parametric Equivalent |
| B88069X5143T123 | TDK | 0 | 495-B88069X5143T123TR-ND | $9.30283 | Parametric Equivalent |
| B88069X6051T902 | TDK | 3,675 | 495-4671-1-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $20.01442 | $18,012.98 |









