3RM090M-5-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $6.52908
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $5.22520
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.61061
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6,321
Unit Price: $17.74000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 2,044
Unit Price: $19.79000

Parametric Equivalent


Littelfuse Inc.
In Stock: 189
Unit Price: $29.56000
Datasheet
New Product
3RL075M-5-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM090M-5-S

DigiKey Part Number
13-3RM090M-5-STR-ND - Tape & Reel (TR)
13-3RM090M-5-SCT-ND - Cut Tape (CT)
13-3RM090M-5-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3RM090M-5-S
Description
GDT SMD 90V 20% 10KA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
5$11.84000$59.20
10$10.92100$109.21
50$9.06160$453.08
100$8.35960$835.96
250$7.51240$1,878.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$6.46324$5,816.92
1,800$5.95389$10,717.00
2,700$5.67316$15,317.53
4,500$5.41774$24,379.83
Manufacturers Standard Package