3KP5.0A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $6.23983
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $5.78057
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP5.0A-AT/B

DigiKey Part Number
13-3KP5.0A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP5.0A-AT/B
Description
TVS DIODE 5VWM 9.2VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
300$6.96737$2,090.21
600$6.43583$3,861.50
900$6.16339$5,547.05
1,500$5.85568$8,783.52
2,100$5.79191$12,163.01
Manufacturers Standard Package