301KH07J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.78990

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.78990

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.78990

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.78990

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.78990
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KH07J-TB

DigiKey Part Number
13-301KH07J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
301KH07J-TB
Description
VARISTOR 300V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
1.75 kA
Energy
26J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.78990$1,184.85
Manufacturers Standard Package